
RK73B1ETTP204J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP204JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP204JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP204JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP204J |
Description | RES 200K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP204J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 25 | RM0.06600 | RM1.65 |
| 50 | RM0.05200 | RM2.60 |
| 100 | RM0.04220 | RM4.22 |
| 250 | RM0.03248 | RM8.12 |
| 500 | RM0.02694 | RM13.47 |
| 1,000 | RM0.02262 | RM22.62 |
| 5,000 | RM0.01585 | RM79.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01390 | RM139.00 |
| 20,000 | RM0.01237 | RM247.40 |
| 30,000 | RM0.01162 | RM348.60 |
| 50,000 | RM0.01081 | RM540.50 |
| 70,000 | RM0.01035 | RM724.50 |
| 100,000 | RM0.00991 | RM991.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

