10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1FTTBL103J

DigiKey Part Number
2019-RK73B1FTTBL103JTR-ND - Tape & Reel (TR)
2019-RK73B1FTTBL103JCT-ND - Cut Tape (CT)
2019-RK73B1FTTBL103JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1FTTBL103J
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,580
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.28000RM2.80
25RM0.21600RM5.40
50RM0.18120RM9.06
100RM0.15410RM15.41
250RM0.12672RM31.68
500RM0.11096RM55.48
1,000RM0.09850RM98.50
5,000RM0.07867RM393.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.07242RM1,448.40
40,000RM0.06856RM2,742.40
60,000RM0.06770RM4,062.00
100,000RM0.06347RM6,347.00
200,000RM0.06237RM12,474.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900