
RK73B1HTTC104J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC104JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC104JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC104JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC104J |
Description | RES 100K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC104J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 25 | RM0.10720 | RM2.68 |
| 50 | RM0.08820 | RM4.41 |
| 100 | RM0.07250 | RM7.25 |
| 250 | RM0.05736 | RM14.34 |
| 500 | RM0.04886 | RM24.43 |
| 1,000 | RM0.04204 | RM42.04 |
| 5,000 | RM0.03130 | RM156.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02150 | RM215.00 |
| 20,000 | RM0.02125 | RM425.00 |
| 30,000 | RM0.02111 | RM633.30 |
| 50,000 | RM0.02097 | RM1,048.50 |
| 70,000 | RM0.02088 | RM1,461.60 |
| 100,000 | RM0.02079 | RM2,079.00 |
| 120,000 | RM0.02075 | RM2,490.00 |
| 240,000 | RM0.02037 | RM4,888.80 |
| 250,000 | RM0.02032 | RM5,080.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

