4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD4R7J

DigiKey Part Number
2019-RK73B1JTTDD4R7JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD4R7JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD4R7JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD4R7J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,753
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09100RM0.91
25RM0.06760RM1.69
50RM0.05360RM2.68
100RM0.04330RM4.33
250RM0.03340RM8.35
500RM0.02782RM13.91
1,000RM0.02336RM23.36
5,000RM0.01642RM82.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01443RM144.30
20,000RM0.01285RM257.00
30,000RM0.01208RM362.40
50,000RM0.01125RM562.50
70,000RM0.01078RM754.60
100,000RM0.01033RM1,033.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900