1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD1R2J

DigiKey Part Number
2019-RK73B2BTTD1R2JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD1R2JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD1R2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD1R2J
Description
RES 1.2 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD1R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,388
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
25RM0.12280RM3.07
50RM0.10080RM5.04
100RM0.08350RM8.35
250RM0.06636RM16.59
500RM0.05658RM28.29
1,000RM0.04890RM48.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03670RM183.50
10,000RM0.03317RM331.70
15,000RM0.03145RM471.75
25,000RM0.02959RM739.75
35,000RM0.02853RM998.55
50,000RM0.02752RM1,376.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900