
RK73B2BTTD7R5J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD7R5JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD7R5JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD7R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD7R5J |
Description | RES 7.5 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD7R5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 25 | RM0.12280 | RM3.07 |
| 50 | RM0.10080 | RM5.04 |
| 100 | RM0.08350 | RM8.35 |
| 250 | RM0.06636 | RM16.59 |
| 500 | RM0.05658 | RM28.29 |
| 1,000 | RM0.04890 | RM48.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03670 | RM183.50 |
| 10,000 | RM0.03317 | RM331.70 |
| 15,000 | RM0.03145 | RM471.75 |
| 25,000 | RM0.02959 | RM739.75 |
| 35,000 | RM0.02853 | RM998.55 |
| 50,000 | RM0.02752 | RM1,376.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

