
RK73B2HTTE153J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE153JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE153JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE153JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE153J |
Description | RES 15K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE153J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44900 | RM4.49 |
| 25 | RM0.35920 | RM8.98 |
| 50 | RM0.30660 | RM15.33 |
| 100 | RM0.26600 | RM26.60 |
| 250 | RM0.22460 | RM56.15 |
| 500 | RM0.20086 | RM100.43 |
| 1,000 | RM0.16847 | RM168.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15212 | RM608.48 |
| 8,000 | RM0.14241 | RM1,139.28 |
| 12,000 | RM0.13963 | RM1,675.56 |
| 20,000 | RM0.13883 | RM2,776.60 |
| 28,000 | RM0.13630 | RM3,816.40 |
| 40,000 | RM0.13583 | RM5,433.20 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

