470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE471J

DigiKey Part Number
2019-RK73B2HTTE471JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE471JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE471JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE471J
Description
RES 470 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE471J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.44900RM4.49
25RM0.35920RM8.98
50RM0.30660RM15.33
100RM0.26600RM26.60
250RM0.22460RM56.15
500RM0.20086RM100.43
1,000RM0.18207RM182.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15212RM608.48
8,000RM0.14241RM1,139.28
12,000RM0.13963RM1,675.56
20,000RM0.13883RM2,776.60
28,000RM0.13630RM3,816.40
40,000RM0.13583RM5,433.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700