36 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ARTTD36R0F

DigiKey Part Number
2019-RK73G2ARTTD36R0FTR-ND - Tape & Reel (TR)
2019-RK73G2ARTTD36R0FCT-ND - Cut Tape (CT)
2019-RK73G2ARTTD36R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ARTTD36R0F
Description
RES 36 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.59100RM5.91
25RM0.47600RM11.90
50RM0.41060RM20.53
100RM0.35930RM35.93
250RM0.30700RM76.75
500RM0.27698RM138.49
1,000RM0.25315RM253.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21499RM1,074.95
10,000RM0.20387RM2,038.70
15,000RM0.19845RM2,976.75
25,000RM0.19258RM4,814.50
35,000RM0.18921RM6,622.35
50,000RM0.18603RM9,301.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000