4.7 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD4701C

DigiKey Part Number
2019-RK73G2ATTD4701CTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD4701CCT-ND - Cut Tape (CT)
2019-RK73G2ATTD4701CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD4701C
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD4701C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,071
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.55900RM5.59
25RM0.44920RM11.23
50RM0.38760RM19.38
100RM0.33880RM33.88
250RM0.28968RM72.42
500RM0.26130RM130.65
1,000RM0.23880RM238.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.20282RM1,014.10
10,000RM0.18732RM1,873.20
15,000RM0.18442RM2,766.30
25,000RM0.18142RM4,535.50
35,000RM0.17850RM6,247.50
50,000RM0.17550RM8,775.00
60,000RM0.17410RM10,446.00
120,000RM0.16946RM20,335.20
125,000RM0.16922RM21,152.50
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600