24.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD2432F

DigiKey Part Number
2019-RK73G2ATTD2432FTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD2432FCT-ND - Cut Tape (CT)
2019-RK73G2ATTD2432FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD2432F
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD2432F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,327
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.45300RM4.53
25RM0.36080RM9.02
50RM0.30820RM15.41
100RM0.26630RM26.63
250RM0.22460RM56.15
500RM0.20038RM100.19
1,000RM0.18124RM181.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15065RM753.25
10,000RM0.14174RM1,417.40
15,000RM0.13740RM2,061.00
25,000RM0.13269RM3,317.25
35,000RM0.13000RM4,550.00
50,000RM0.12745RM6,372.50
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700