120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP1203F

DigiKey Part Number
2019-RK73H1ETTP1203FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP1203FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP1203FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP1203F
Description
RES 120K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP1203F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,761
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
25RM0.07720RM1.93
50RM0.06220RM3.11
100RM0.05080RM5.08
250RM0.03956RM9.89
500RM0.03310RM16.55
1,000RM0.02809RM28.09
5,000RM0.02144RM107.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01303RM130.30
20,000RM0.01286RM257.20
30,000RM0.01277RM383.10
50,000RM0.01267RM633.50
70,000RM0.01261RM882.70
100,000RM0.01255RM1,255.00
120,000RM0.01252RM1,502.40
240,000RM0.01217RM2,920.80
250,000RM0.01212RM3,030.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900