
RK73H1ETTP1201F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1201FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1201FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1201F |
Description | RES 1.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1201F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 25 | RM0.07720 | RM1.93 |
| 50 | RM0.06220 | RM3.11 |
| 100 | RM0.05080 | RM5.08 |
| 250 | RM0.03956 | RM9.89 |
| 500 | RM0.03310 | RM16.55 |
| 1,000 | RM0.02809 | RM28.09 |
| 5,000 | RM0.02016 | RM100.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01789 | RM178.90 |
| 20,000 | RM0.01608 | RM321.60 |
| 30,000 | RM0.01520 | RM456.00 |
| 50,000 | RM0.01425 | RM712.50 |
| 70,000 | RM0.01371 | RM959.70 |
| 100,000 | RM0.01320 | RM1,320.00 |
| 120,000 | RM0.01296 | RM1,555.20 |
| 240,000 | RM0.01217 | RM2,920.80 |
| 250,000 | RM0.01212 | RM3,030.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

