
RK73H1JTTDD1823F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1823FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1823FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1823FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1823F |
Description | RES 182K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 25 | RM0.07400 | RM1.85 |
| 50 | RM0.05980 | RM2.99 |
| 100 | RM0.04890 | RM4.89 |
| 250 | RM0.03784 | RM9.46 |
| 500 | RM0.03160 | RM15.80 |
| 1,000 | RM0.02679 | RM26.79 |
| 5,000 | RM0.02509 | RM125.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02541 | RM254.10 |
| 20,000 | RM0.02197 | RM439.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

