1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1FTTBL1001F

DigiKey Part Number
2019-RK73H1FTTBL1001FTR-ND - Tape & Reel (TR)
2019-RK73H1FTTBL1001FCT-ND - Cut Tape (CT)
2019-RK73H1FTTBL1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1FTTBL1001F
Description
RES 1K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,221
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.33100RM3.31
25RM0.25840RM6.46
50RM0.21740RM10.87
100RM0.18520RM18.52
250RM0.15336RM38.34
500RM0.13490RM67.45
1,000RM0.12041RM120.41
5,000RM0.09722RM486.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.08511RM1,702.20
40,000RM0.08084RM3,233.60
60,000RM0.07876RM4,725.60
100,000RM0.07651RM7,651.00
140,000RM0.07522RM10,530.80
200,000RM0.07400RM14,800.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700