100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1FTTBL1003F

DigiKey Part Number
2019-RK73H1FTTBL1003FTR-ND - Tape & Reel (TR)
2019-RK73H1FTTBL1003FCT-ND - Cut Tape (CT)
2019-RK73H1FTTBL1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1FTTBL1003F
Description
RES 100K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,113
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.31100RM3.11
25RM0.24280RM6.07
50RM0.20480RM10.24
100RM0.17490RM17.49
250RM0.14468RM36.17
500RM0.12734RM63.67
1,000RM0.11359RM113.59
5,000RM0.09171RM458.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.08029RM1,605.80
40,000RM0.07879RM3,151.60
60,000RM0.06981RM4,188.60
100,000RM0.06927RM6,927.00
140,000RM0.06749RM9,448.60
500,000RM0.06740RM33,700.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300