
RK73H1FTTBL10R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1FTTBL10R0FTR-ND - Tape & Reel (TR) 2019-RK73H1FTTBL10R0FCT-ND - Cut Tape (CT) 2019-RK73H1FTTBL10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1FTTBL10R0F |
Description | RES 10 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.25840 | RM6.46 |
| 50 | RM0.21740 | RM10.87 |
| 100 | RM0.18520 | RM18.52 |
| 250 | RM0.15336 | RM38.34 |
| 500 | RM0.13490 | RM67.45 |
| 1,000 | RM0.12041 | RM120.41 |
| 5,000 | RM0.09722 | RM486.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.08511 | RM1,702.20 |
| 40,000 | RM0.08084 | RM3,233.60 |
| 60,000 | RM0.07876 | RM4,725.60 |
| 100,000 | RM0.07651 | RM7,651.00 |
| 140,000 | RM0.07522 | RM10,530.80 |
| 200,000 | RM0.07400 | RM14,800.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

