11.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC11R5F

DigiKey Part Number
2019-RK73H1HTTC11R5FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC11R5FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC11R5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC11R5F
Description
RES 11.5 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
11.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC11R5F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18900RM1.89
25RM0.14360RM3.59
50RM0.11820RM5.91
100RM0.09850RM9.85
250RM0.07896RM19.74
500RM0.06776RM33.88
1,000RM0.05894RM58.94
5,000RM0.04494RM224.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04089RM408.90
20,000RM0.03767RM753.40
30,000RM0.03610RM1,083.00
50,000RM0.03440RM1,720.00
70,000RM0.03343RM2,340.10
100,000RM0.03251RM3,251.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900