20 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC20R0F

DigiKey Part Number
2019-RK73H1HTTC20R0FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC20R0FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC20R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC20R0F
Description
RES 20 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
20 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC20R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,059
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17700RM1.77
25RM0.13560RM3.39
50RM0.11120RM5.56
100RM0.09300RM9.30
250RM0.07440RM18.60
500RM0.06390RM31.95
1,000RM0.05559RM55.59
5,000RM0.04239RM211.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03831RM383.10
20,000RM0.03553RM710.60
30,000RM0.03405RM1,021.50
50,000RM0.03354RM1,677.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900