
RK73H1HTTC34R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC34R0FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC34R0FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC34R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC34R0F |
Description | RES 34 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 34 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC34R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 25 | RM0.13560 | RM3.39 |
| 50 | RM0.11120 | RM5.56 |
| 100 | RM0.09300 | RM9.30 |
| 250 | RM0.07440 | RM18.60 |
| 500 | RM0.06390 | RM31.95 |
| 1,000 | RM0.05559 | RM55.59 |
| 5,000 | RM0.04239 | RM211.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03857 | RM385.70 |
| 20,000 | RM0.03553 | RM710.60 |
| 30,000 | RM0.03405 | RM1,021.50 |
| 50,000 | RM0.03245 | RM1,622.50 |
| 70,000 | RM0.03154 | RM2,207.80 |
| 100,000 | RM0.03067 | RM3,067.00 |
| 120,000 | RM0.03027 | RM3,632.40 |
| 240,000 | RM0.02893 | RM6,943.20 |
| 250,000 | RM0.02886 | RM7,215.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

