
RK73H1HTTC60R4D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC60R4DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC60R4DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC60R4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC60R4D |
Description | RES 60.4 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC60R4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.48500 | RM4.85 |
| 25 | RM0.38440 | RM9.61 |
| 50 | RM0.32940 | RM16.47 |
| 100 | RM0.28570 | RM28.57 |
| 250 | RM0.24144 | RM60.36 |
| 500 | RM0.21606 | RM108.03 |
| 1,000 | RM0.19590 | RM195.90 |
| 5,000 | RM0.16368 | RM818.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14556 | RM1,455.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

