
RK73H1HTTCM1003F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM1003FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM1003FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM1003F |
Description | RES 100K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201100KFNEDAT | Vishay Dale | 11,107 | 541-CRCW0201100KFNEDATCT-ND | RM0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.29600 | RM2.96 |
| 25 | RM0.24760 | RM6.19 |
| 50 | RM0.18360 | RM9.18 |
| 100 | RM0.13590 | RM13.59 |
| 250 | RM0.12372 | RM30.93 |
| 500 | RM0.11450 | RM57.25 |
| 1,000 | RM0.04239 | RM42.39 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

