
RK73H1HTTCM33R2F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM33R2FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM33R2FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM33R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM33R2F |
Description | RES 33.2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.29600 | RM2.96 |
| 25 | RM0.24760 | RM6.19 |
| 50 | RM0.18360 | RM9.18 |
| 100 | RM0.13590 | RM13.59 |
| 250 | RM0.12372 | RM30.93 |
| 500 | RM0.11450 | RM57.25 |
| 1,000 | RM0.04239 | RM42.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03671 | RM550.65 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

