
RK73H1JRTTD1332D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1332DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1332DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1332DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1332D |
Description | RES 13.3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1332D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44100 | RM4.41 |
| 25 | RM0.34840 | RM8.71 |
| 50 | RM0.29700 | RM14.85 |
| 100 | RM0.25690 | RM25.69 |
| 250 | RM0.21592 | RM53.98 |
| 500 | RM0.19242 | RM96.21 |
| 1,000 | RM0.17383 | RM173.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14409 | RM720.45 |
| 10,000 | RM0.13543 | RM1,354.30 |
| 15,000 | RM0.13120 | RM1,968.00 |
| 25,000 | RM0.12663 | RM3,165.75 |
| 35,000 | RM0.12401 | RM4,340.35 |
| 50,000 | RM0.12153 | RM6,076.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

