.jpg?hidebanner=true)
RK73H1JRTTD1801F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1801FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1801FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1801FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1801F |
Description | RES 1.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-071K8L | YAGEO | 4,935 | 13-AF0603FR-071K8LCT-ND | RM0.39000 | Parametric Equivalent |
| CAS06F1801CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F1801CT-ND | RM0.39000 | Parametric Equivalent |
| ERJ-U03F1801V | Panasonic Industry | 6,795 | 10-ERJ-U03F1801VCT-ND | RM0.59000 | Parametric Equivalent |
| ERJ-U3RD1801V | Panasonic Industry | 4,783 | 10-ERJ-U3RD1801VCT-ND | RM0.87000 | Parametric Equivalent |
| SFR03EZPF1801 | Rohm Semiconductor | 3,679 | 846-SFR03EZPF1801CT-ND | RM0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.18760 | RM4.69 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13200 | RM13.20 |
| 250 | RM0.10716 | RM26.79 |
| 500 | RM0.09306 | RM46.53 |
| 1,000 | RM0.08195 | RM81.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06422 | RM321.10 |
| 10,000 | RM0.05907 | RM590.70 |
| 15,000 | RM0.05657 | RM848.55 |
| 25,000 | RM0.05385 | RM1,346.25 |
| 35,000 | RM0.05230 | RM1,830.50 |
| 50,000 | RM0.05083 | RM2,541.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

