
RK73H1JRTTD2003F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD2003FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD2003FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD2003F |
Description | RES 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD2003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.17800 | RM4.45 |
| 50 | RM0.14740 | RM7.37 |
| 100 | RM0.12450 | RM12.45 |
| 250 | RM0.10116 | RM25.29 |
| 500 | RM0.08778 | RM43.89 |
| 1,000 | RM0.07730 | RM77.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06059 | RM302.95 |
| 10,000 | RM0.05573 | RM557.30 |
| 15,000 | RM0.05337 | RM800.55 |
| 25,000 | RM0.05081 | RM1,270.25 |
| 35,000 | RM0.04934 | RM1,726.90 |
| 50,000 | RM0.04796 | RM2,398.00 |
| 60,000 | RM0.04731 | RM2,838.60 |
| 120,000 | RM0.04517 | RM5,420.40 |
| 125,000 | RM0.04506 | RM5,632.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

