82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD8202F

DigiKey Part Number
2019-RK73H1JRTTD8202FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD8202FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD8202FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD8202F
Description
RES 82K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JRTTD8202F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06422RM321.10
10,000RM0.05907RM590.70
15,000RM0.05657RM848.55
25,000RM0.05385RM1,346.25
35,000RM0.05230RM1,830.50
50,000RM0.05083RM2,541.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.24400RM2.44
25RM0.18760RM4.69
50RM0.15680RM7.84
100RM0.13200RM13.20
250RM0.10716RM26.79
500RM0.09306RM46.53
1,000RM0.08195RM81.95
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.22900RM2.29
25RM0.17800RM4.45
50RM0.14740RM7.37
100RM0.12450RM12.45
250RM0.10116RM25.29
500RM0.08778RM43.89
1,000RM0.07730RM77.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700