
RK73H1JTTD1002D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1002DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1002DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1002D |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1002D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.40200 | RM4.02 |
| 25 | RM0.32000 | RM8.00 |
| 50 | RM0.27260 | RM13.63 |
| 100 | RM0.23480 | RM23.48 |
| 250 | RM0.19716 | RM49.29 |
| 500 | RM0.17556 | RM87.78 |
| 1,000 | RM0.15839 | RM158.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13085 | RM654.25 |
| 10,000 | RM0.12550 | RM1,255.00 |
| 15,000 | RM0.12282 | RM1,842.30 |
| 25,000 | RM0.12008 | RM3,002.00 |
| 35,000 | RM0.11921 | RM4,172.35 |
| 50,000 | RM0.11679 | RM5,839.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

