
RK73H1JTTD1203D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1203DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1203DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1203DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1203D |
Description | RES 120K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1203D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42900 | RM4.29 |
| 25 | RM0.33880 | RM8.47 |
| 50 | RM0.28840 | RM14.42 |
| 100 | RM0.24900 | RM24.90 |
| 250 | RM0.20896 | RM52.24 |
| 500 | RM0.18612 | RM93.06 |
| 1,000 | RM0.16788 | RM167.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13882 | RM694.10 |
| 10,000 | RM0.13036 | RM1,303.60 |
| 15,000 | RM0.12624 | RM1,893.60 |
| 25,000 | RM0.12177 | RM3,044.25 |
| 35,000 | RM0.11921 | RM4,172.35 |
| 50,000 | RM0.11679 | RM5,839.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

