
RK73H1JTTD1301F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1301FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1301FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1301F |
Description | RES 1.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1301F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 25 | RM0.07880 | RM1.97 |
| 50 | RM0.06380 | RM3.19 |
| 100 | RM0.05160 | RM5.16 |
| 250 | RM0.04004 | RM10.01 |
| 500 | RM0.03350 | RM16.75 |
| 1,000 | RM0.02841 | RM28.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02031 | RM101.55 |
| 10,000 | RM0.01797 | RM179.70 |
| 15,000 | RM0.01684 | RM252.60 |
| 25,000 | RM0.01562 | RM390.50 |
| 35,000 | RM0.01492 | RM522.20 |
| 50,000 | RM0.01426 | RM713.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

