
RK73H1JTTD1R10F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1R10FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1R10FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1R10F |
Description | RES 1.1 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 25 | RM0.08680 | RM2.17 |
| 50 | RM0.06940 | RM3.47 |
| 100 | RM0.05670 | RM5.67 |
| 250 | RM0.04428 | RM11.07 |
| 500 | RM0.03712 | RM18.56 |
| 1,000 | RM0.03156 | RM31.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02279 | RM113.95 |
| 10,000 | RM0.02026 | RM202.60 |
| 15,000 | RM0.01903 | RM285.45 |
| 25,000 | RM0.01770 | RM442.50 |
| 35,000 | RM0.01694 | RM592.90 |
| 50,000 | RM0.01622 | RM811.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

