
RK73H2ATTD16R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD16R0FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD16R0FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD16R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD16R0F |
Description | RES 16 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD16R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.09280 | RM2.32 |
| 50 | RM0.07640 | RM3.82 |
| 100 | RM0.06260 | RM6.26 |
| 250 | RM0.04900 | RM12.25 |
| 500 | RM0.04144 | RM20.72 |
| 1,000 | RM0.03546 | RM35.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02602 | RM130.10 |
| 10,000 | RM0.02329 | RM232.90 |
| 15,000 | RM0.02196 | RM329.40 |
| 25,000 | RM0.02053 | RM513.25 |
| 35,000 | RM0.01970 | RM689.50 |
| 50,000 | RM0.01893 | RM946.50 |
| 60,000 | RM0.01857 | RM1,114.20 |
| 120,000 | RM0.01737 | RM2,084.40 |
| 125,000 | RM0.01731 | RM2,163.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

