
RK73H2ATTD2202D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2202DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2202DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2202DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2202D |
Description | RES 22K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2202D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44100 | RM4.41 |
| 25 | RM0.35160 | RM8.79 |
| 50 | RM0.30100 | RM15.05 |
| 100 | RM0.26040 | RM26.04 |
| 250 | RM0.21984 | RM54.96 |
| 500 | RM0.19644 | RM98.22 |
| 1,000 | RM0.17793 | RM177.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14332 | RM716.60 |
| 10,000 | RM0.12963 | RM1,296.30 |
| 15,000 | RM0.12694 | RM1,904.10 |
| 25,000 | RM0.12417 | RM3,104.25 |
| 35,000 | RM0.12375 | RM4,331.25 |
| 50,000 | RM0.12334 | RM6,167.00 |
| 60,000 | RM0.12314 | RM7,388.40 |
| 120,000 | RM0.12084 | RM14,500.80 |
| 125,000 | RM0.12064 | RM15,080.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

