
RK73H2ATTD2R40F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2R40FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2R40FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2R40FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2R40F |
Description | RES 2.4 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2R40F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 25 | RM0.10240 | RM2.56 |
| 50 | RM0.08360 | RM4.18 |
| 100 | RM0.06900 | RM6.90 |
| 250 | RM0.05436 | RM13.59 |
| 500 | RM0.04602 | RM23.01 |
| 1,000 | RM0.03956 | RM39.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03106 | RM155.30 |
| 10,000 | RM0.02792 | RM279.20 |
| 15,000 | RM0.02638 | RM395.70 |
| 25,000 | RM0.02473 | RM618.25 |
| 35,000 | RM0.02379 | RM832.65 |
| 50,000 | RM0.02289 | RM1,144.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

