35.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD35R7F

DigiKey Part Number
2019-RK73H2ATTD35R7FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD35R7FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD35R7FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD35R7F
Description
RES 35.7 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD35R7F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080535R7FKEAVishay Dale7,523541-35.7CCT-NDRM0.39000Parametric Equivalent
In-Stock: 11,248
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13400RM1.34
25RM0.09920RM2.48
50RM0.08040RM4.02
100RM0.06620RM6.62
250RM0.05200RM13.00
500RM0.04398RM21.99
1,000RM0.03763RM37.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02758RM137.90
10,000RM0.02469RM246.90
15,000RM0.02328RM349.20
25,000RM0.02176RM544.00
35,000RM0.02089RM731.15
50,000RM0.02006RM1,003.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900