
RK73H2BTTD3R83F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3R83FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3R83FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3R83FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3R83F |
Description | RES 3.83 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.83 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3R83F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 25 | RM0.12600 | RM3.15 |
| 50 | RM0.10400 | RM5.20 |
| 100 | RM0.08630 | RM8.63 |
| 250 | RM0.06904 | RM17.26 |
| 500 | RM0.05902 | RM29.51 |
| 1,000 | RM0.05118 | RM51.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03876 | RM193.80 |
| 10,000 | RM0.03517 | RM351.70 |
| 15,000 | RM0.03341 | RM501.15 |
| 25,000 | RM0.03152 | RM788.00 |
| 35,000 | RM0.03043 | RM1,065.05 |
| 50,000 | RM0.02977 | RM1,488.50 |
| 60,000 | RM0.02893 | RM1,735.80 |
| 120,000 | RM0.02735 | RM3,282.00 |
| 125,000 | RM0.02727 | RM3,408.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

