
RK73H2BTTDD1R00F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTDD1R00FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTDD1R00FCT-ND - Cut Tape (CT) 2019-RK73H2BTTDD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTDD1R00F |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.17700 | RM1.77 |
| 25 | RM0.13480 | RM3.37 |
| 50 | RM0.11120 | RM5.56 |
| 100 | RM0.09230 | RM9.23 |
| 250 | RM0.07332 | RM18.33 |
| 500 | RM0.06312 | RM31.56 |
| 1,000 | RM0.05473 | RM54.73 |
| 5,000 | RM0.04145 | RM207.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03649 | RM364.90 |
| 20,000 | RM0.03165 | RM633.00 |
| 30,000 | RM0.03146 | RM943.80 |
| 50,000 | RM0.03126 | RM1,563.00 |
| 70,000 | RM0.03053 | RM2,137.10 |
| 100,000 | RM0.02966 | RM2,966.00 |
| 120,000 | RM0.02925 | RM3,510.00 |
| 240,000 | RM0.02827 | RM6,784.80 |
| 250,000 | RM0.02784 | RM6,960.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

