Direct
Parametric Equivalent

RK73H2HTTE2213F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2213FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2213FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2213FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2213F |
Description | RES 221K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2213F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55900 | RM5.59 |
| 25 | RM0.44920 | RM11.23 |
| 50 | RM0.38700 | RM19.35 |
| 100 | RM0.33770 | RM33.77 |
| 250 | RM0.28764 | RM71.91 |
| 500 | RM0.25894 | RM129.47 |
| 1,000 | RM0.23616 | RM236.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20369 | RM814.76 |
| 8,000 | RM0.19225 | RM1,538.00 |
| 12,000 | RM0.18668 | RM2,240.16 |
| 20,000 | RM0.18064 | RM3,612.80 |
| 28,000 | RM0.17718 | RM4,961.04 |
| 40,000 | RM0.17391 | RM6,956.40 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |



