
RK73H2HTTE3921F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE3921FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3921FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3921FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3921F |
Description | RES 3.92K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3921F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.52800 | RM5.28 |
| 25 | RM0.42400 | RM10.60 |
| 50 | RM0.36480 | RM18.24 |
| 100 | RM0.31840 | RM31.84 |
| 250 | RM0.27140 | RM67.85 |
| 500 | RM0.24428 | RM122.14 |
| 1,000 | RM0.21075 | RM210.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19216 | RM768.64 |
| 8,000 | RM0.17957 | RM1,436.56 |
| 12,000 | RM0.17612 | RM2,113.44 |
| 20,000 | RM0.17042 | RM3,408.40 |
| 28,000 | RM0.16715 | RM4,680.20 |
| 40,000 | RM0.16407 | RM6,562.80 |
| 48,000 | RM0.16262 | RM7,805.76 |
| 96,000 | RM0.15970 | RM15,331.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

