68.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE68R1F

DigiKey Part Number
2019-RK73H2HTTE68R1FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE68R1FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE68R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE68R1F
Description
RES 68.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE68R1F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,129
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.55900RM5.59
25RM0.44920RM11.23
50RM0.38700RM19.35
100RM0.33770RM33.77
250RM0.28764RM71.91
500RM0.25894RM129.47
1,000RM0.23616RM236.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20369RM814.76
8,000RM0.19225RM1,538.00
12,000RM0.18668RM2,240.16
20,000RM0.18064RM3,612.80
28,000RM0.17718RM4,961.04
40,000RM0.17391RM6,956.40
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600