RK73H3ATTE1R00F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 101
Unit Price: RM1.54000
Datasheet
1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE1R00F

DigiKey Part Number
2019-RK73H3ATTE1R00FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE1R00FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE1R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE1R00F
Description
RES 1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE1R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.72500RM7.25
25RM0.58960RM14.74
50RM0.51220RM25.61
100RM0.45150RM45.15
250RM0.39008RM97.52
500RM0.35460RM177.30
1,000RM0.32651RM326.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.28642RM1,145.68
8,000RM0.27229RM2,178.32
12,000RM0.26541RM3,184.92
20,000RM0.25795RM5,159.00
28,000RM0.25368RM7,103.04
40,000RM0.24964RM9,985.60
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400