Direct

RK73H3ATTE1R00F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE1R00FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE1R00FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE1R00F |
Description | RES 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.72500 | RM7.25 |
| 25 | RM0.58960 | RM14.74 |
| 50 | RM0.51220 | RM25.61 |
| 100 | RM0.45150 | RM45.15 |
| 250 | RM0.39008 | RM97.52 |
| 500 | RM0.35460 | RM177.30 |
| 1,000 | RM0.32651 | RM326.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28642 | RM1,145.68 |
| 8,000 | RM0.27229 | RM2,178.32 |
| 12,000 | RM0.26541 | RM3,184.92 |
| 20,000 | RM0.25795 | RM5,159.00 |
| 28,000 | RM0.25368 | RM7,103.04 |
| 40,000 | RM0.24964 | RM9,985.60 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |


