
RK73H3ATTE2703F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE2703FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2703FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2703FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2703F |
Description | RES 270K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2703F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.61500 | RM6.15 |
| 25 | RM0.49800 | RM12.45 |
| 50 | RM0.43180 | RM21.59 |
| 100 | RM0.37860 | RM37.86 |
| 250 | RM0.32544 | RM81.36 |
| 500 | RM0.29480 | RM147.40 |
| 1,000 | RM0.27040 | RM270.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21858 | RM874.32 |
| 8,000 | RM0.21666 | RM1,733.28 |
| 12,000 | RM0.21566 | RM2,587.92 |
| 20,000 | RM0.21452 | RM4,290.40 |
| 28,000 | RM0.21384 | RM5,987.52 |
| 40,000 | RM0.21317 | RM8,526.80 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

