0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z1FTTBL

DigiKey Part Number
2019-RK73Z1FTTBLTR-ND - Tape & Reel (TR)
2019-RK73Z1FTTBLCT-ND - Cut Tape (CT)
2019-RK73Z1FTTBLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z1FTTBL
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,333
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22900RM2.29
25RM0.19080RM4.77
50RM0.16780RM8.39
100RM0.14780RM14.78
250RM0.12592RM31.48
500RM0.11206RM56.03
1,000RM0.10031RM100.31
5,000RM0.07936RM396.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.06668RM1,333.60
40,000RM0.06173RM2,469.20
60,000RM0.05918RM3,550.80
100,000RM0.05631RM5,631.00
140,000RM0.05459RM7,642.60
200,000RM0.05292RM10,584.00
240,000RM0.05211RM12,506.40
480,000RM0.04936RM23,692.80
500,000RM0.04925RM24,625.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900