0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z1JRTTD

DigiKey Part Number
2019-RK73Z1JRTTDTR-ND - Tape & Reel (TR)
2019-RK73Z1JRTTDCT-ND - Cut Tape (CT)
2019-RK73Z1JRTTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z1JRTTD
Description
RES 0 OHM JUMPER 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73Z1JRTTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,440
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.22100RM2.21
25RM0.17160RM4.29
50RM0.14260RM7.13
100RM0.11980RM11.98
250RM0.09724RM24.31
500RM0.08424RM42.12
1,000RM0.07407RM74.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05984RM299.20
10,000RM0.04667RM466.70
15,000RM0.04639RM695.85
25,000RM0.04607RM1,151.75
35,000RM0.04587RM1,605.45
50,000RM0.04568RM2,284.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700