
RN73H1JTTD2203B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2203B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2203B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2203B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2203B25 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.39400 | RM9.85 |
| 50 | RM0.37200 | RM18.60 |
| 100 | RM0.35140 | RM35.14 |
| 250 | RM0.32624 | RM81.56 |
| 500 | RM0.30898 | RM154.49 |
| 1,000 | RM0.29314 | RM293.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21001 | RM1,050.05 |
| 10,000 | RM0.20100 | RM2,010.00 |
| 15,000 | RM0.19621 | RM2,943.15 |
| 25,000 | RM0.19066 | RM4,766.50 |
| 35,000 | RM0.18727 | RM6,554.45 |
| 50,000 | RM0.18391 | RM9,195.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

