
RN73H2ATTD4703B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD4703B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD4703B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD4703B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD4703B25 |
Description | RES 470K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD4703B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.57100 | RM5.71 |
| 25 | RM0.52960 | RM13.24 |
| 50 | RM0.50900 | RM25.45 |
| 100 | RM0.48970 | RM48.97 |
| 250 | RM0.45436 | RM113.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37867 | RM1,893.35 |
| 10,000 | RM0.36321 | RM3,632.10 |
| 15,000 | RM0.35501 | RM5,325.15 |
| 25,000 | RM0.34553 | RM8,638.25 |
| 35,000 | RM0.33977 | RM11,891.95 |
| 50,000 | RM0.33405 | RM16,702.50 |
| 60,000 | RM0.33142 | RM19,885.20 |
| 120,000 | RM0.32162 | RM38,594.40 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

