
RN73H2ETTD4270B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD4270B10TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD4270B10CT-ND - Cut Tape (CT) 2019-RN73H2ETTD4270B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD4270B10 |
Description | RES 427 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 427 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD4270B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM3.44800 | RM34.48 |
| 25 | RM3.19760 | RM79.94 |
| 50 | RM3.02360 | RM151.18 |
| 100 | RM2.86360 | RM286.36 |
| 250 | RM2.67336 | RM668.34 |
| 500 | RM2.54564 | RM1,272.82 |
| 1,000 | RM2.43130 | RM2,431.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.21322 | RM11,066.10 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

