
RN73R1ETTP1203B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1203B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1203B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1203B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1203B25 |
Description | RES 120K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1203B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.41800 | RM4.18 |
| 25 | RM0.38600 | RM9.65 |
| 50 | RM0.36480 | RM18.24 |
| 100 | RM0.34440 | RM34.44 |
| 250 | RM0.31976 | RM79.94 |
| 500 | RM0.30268 | RM151.34 |
| 1,000 | RM0.28715 | RM287.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17769 | RM1,776.90 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

