
RN73R1ETTP6121B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP6121B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6121B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6121B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6121B25 |
Description | RES 6.12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6121B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.26480 | RM6.62 |
| 50 | RM0.25060 | RM12.53 |
| 100 | RM0.23680 | RM23.68 |
| 250 | RM0.21968 | RM54.92 |
| 500 | RM0.20788 | RM103.94 |
| 1,000 | RM0.19704 | RM197.04 |
| 5,000 | RM0.17572 | RM878.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15950 | RM1,595.00 |
| 20,000 | RM0.15303 | RM3,060.60 |
| 30,000 | RM0.14960 | RM4,488.00 |
| 50,000 | RM0.14563 | RM7,281.50 |
| 70,000 | RM0.14322 | RM10,025.40 |
| 100,000 | RM0.14083 | RM14,083.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

